- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879216-7
1879216-7
TE Connectivity / AMP Brand
CPF 0402 57K6 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0402 57K6 0.1% 25PPM 1K RL
Search Keywords: 18792167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879216-7
-
Alias/AKA:CPF0402B57K6E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:25 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Buy all 440 in-stock or the regular minimum order quantity of 1000
Stock lot only:
440
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.1210
1,000
$0.1100
3,000
$0.1042
5,000
$0.1039
8,000
$0.1035
25,000
$0.0907
50,000
$0.0733
100,000
$0.0524
150,000 +
$0.0522
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments