Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1879068-2

SQB 40 27R 5% 6.35MM FASTON

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SQB 40 27R 5% 6.35MM FASTON
Search Keywords: 18790682
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1879068-2
Alias/AKA: SQBW4027RJFASTON
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Power Rating: 40 W
Tolerance: 5 %
Temperature Coefficient: ±300 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1879068-2 RoHS compliant?
Yes, 1879068-2 is RoHS compliant.
What is the lead time for 1879068-2?
The standard lead time for 1879068-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
30
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$6.20
100
$6.18
255
$6.17
510
$3.79
765
$3.01
1,020 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!