- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1877068-3
1877068-3
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY PANEL MOUNT 7 POSITION
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSEMBLY PANEL MOUNT 7 POSITION
Product Highlights:
- Connector
- Housing Gender = Receptacle
- Housing Color = Gray
- 7 Positions
- Alignment Keyed = 80°
Search Keywords: 18770683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1877068-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
57 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
50
$57.63
100
$30.51
150
$21.47
200 +
$21.04
Click for Quote
Log in
to unlock special pricing