- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1877067-1
1877067-1
TE Connectivity / AMP Brand
Asy,Recpt,6 Pos,0 Deg,Gray,Gray Nut
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Asy,Recpt,6 Pos,0 Deg,Gray,Gray Nut
Product Highlights:
- Connector
- Connector Style = Receptacle
- Housing Color = Gray
- 6 Positions
- Alignment Keyed = 0°
Search Keywords: 18770671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1877067-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$21.33
16
$20.94
31
$20.54
61
$20.16
200
$19.76
1,000
$16.82
5,000 +
$15.73
Click for Quote
Log in
to unlock special pricing