- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1877040-1
1877040-1
TE Connectivity / AMP Brand
Asy,Socket,Quadrax,.231 Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Asy,Socket,Quadrax,.231 Crimp
Product Highlights:
- Contact
- Socket
- Cable Type = 24 AWG quad cable, Tensolite 26473/02006X-4(LD)
- Terminate To Cable
- Gold over Nickel Contact Mating Area Plating Material
Search Keywords: 18770401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1877040-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Quadrax Contact
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/R
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 155 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
13
$371.63
25
$203.98
38
$138.44
50 +
$135.67
Click for Quote
Log in
to unlock special pricing