- Home ›
- All Products›
- 1-87631-8
1-87631-8
TE Connectivity / AMP Brand
22 MODIV HSG DR MRKD .100 POL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
22 MODIV HSG DR MRKD .100 POL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 22
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 1876318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87631-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Rows:2
-
Mating Retention:With
-
Contact Current Rating (Max):3 A
-
Packaging Method:Bag
-
Insulation Resistance:5000 MΩ
-
Housing Material:Nylon - GF
-
Connector Product Type:Housing
-
Housing Entry Configuration:Both Ends Closed
-
Contact Type:Socket
-
Strain Relief:Without
-
Connector & Housing Type:Receptacle
-
Dielectric Withstanding Voltage (Max):750 V
-
Mating Retention Type:Detent Latching
-
Packaging Quantity:100
-
Operating Voltage:250 VAC
-
Contact Base Material:Beryllium Copper
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector System:Wire-to-Board
-
Number of Positions:22
-
Termination Resistance:12 mΩ
-
Termination Method to Wire & Cable:Crimp
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:1.1 in, 27.94 mm
-
Connector Height:.24 in, 3.14 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
500
$10.01
1,000
$5.29
1,500
$3.63
2,000 +
$3.56
Click for Quote
Log in
to unlock special pricing