- Home ›
- All Products›
- 1871843-5
1871843-5
TE Connectivity / AMP Brand
GIC2.5 HDR ASSY TIN VERSION 5P NATURAL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GIC2.5 HDR ASSY TIN VERSION 5P NATURAL
Search Keywords: 18718435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871843-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Mount Alignment:With
-
Packaging Quantity:300
-
Contact Base Material:Brass
-
PCB Mount Retention Type:Kinked
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment Type:Locating Posts
-
Mating Tab Width:.028 in, .7 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Number of Positions:5
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Connector Length:.688 in, 17.5 mm
-
Connector Mounting Type:Board Mount
-
Housing Material:Nylon
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Panel Mount Feature:Without
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Retention Type:Latch
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Layout:Inline
-
Contact Current Rating (Max):2.7 A
-
Connector Height:.44 in, 11.3 mm
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Post & Tail Length:.118 in, 3 mm
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:1
-
Contact Type:Tab
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Primary Product Color:Natural
-
Header Type:Fully Shrouded
-
Packaging Type:Bag
-
Operating Voltage:50 VAC, 50 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
300
$0.3302
1,200
$0.3199
2,700
$0.2925
5,100
$0.2662
7,500
$0.2589
10,200
$0.2459
15,000
$0.2394
25,200 +
$0.2310
Click for Quote
Log in
to unlock special pricing