- Home ›
- All Products›
- 1871806-5
1871806-5
TE Connectivity / AMP Brand
0.50 SERIES 40POS CAP ASSEMBLY(SMT TYPE)
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
0.50 SERIES 40POS CAP ASSEMBLY(SMT TYPE)
Search Keywords: 18718065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871806-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Operating Voltage:12 VDC
-
Shielded:No
-
PCB Mount Alignment:Without
-
Primary Product Color:Natural
-
Circuit Application:Signal
-
Operating Temperature Range:-30 – 85 °C, -22 – 185 °F
-
Mating Retention Type:Locking Interface
-
PCB Mount Orientation:Horizontal
-
Connector System:Wire-to-Board
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Number of Rows:2
-
Profile Height from PCB:.311 in, 7.9 mm
-
Mounting Holes:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Tab Width:.02 in, .5 mm
-
Nominal Voltage Architecture:12 V
-
Contact Size:.5mm
-
Number of Signal Positions:40
-
Mating Retention:With
-
Mating Alignment:With
-
Packaging Quantity:30
-
Packaging Type:Tube
-
Header Type:Fully Shrouded
-
Connector Length:1.85 in, 47 mm
-
Voltage Rating (Max):12 VDC
-
Contact Type:Tab
-
Connector Width:.748 in, 19 mm
-
Sealable:No
-
PCB Mount Retention:Without
-
Connector Shape:Rectangular
-
Mating Tab Thickness:.016 in, .4 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.079 in, 2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
434
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
15
$11.40
50
$11.37
100
$11.34
270
$11.31
540
$5.99
810
$4.21
1,080 +
$4.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments