- Home ›
- All Products›
- 1871414-2
1871414-2
TE Connectivity / AMP Brand
AMPSEAL16,CAP ASSY,4P-B,B/R TYPE,RWDS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMPSEAL16,CAP ASSY,4P-B,B/R TYPE,RWDS
Search Keywords: 18714142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1871414-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Degree of Protection:IP67
-
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Packaging Method:Bag
-
Connector Height:1.873 in, 47.55 mm
-
Product Width:.884 in, 22.45 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Contact Type:Socket
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Positions:4
-
Connector Position Assurance Capable:Yes
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Strain Relief:Without
-
Connector System:Wire-to-Wire
-
Mating Pin Diameter:.059 in, 1.5 mm
-
Operating Voltage:250 VDC
-
Housing Material:PBT GF15
-
Terminal Position Assurance:No
-
Primary Product Color:Gray
-
Packaging Quantity:50
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:2
-
Centerline (Pitch):.209 in, 5.3 mm
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
-
Product Length:.969 in, 24.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
13 Weeks
can ship
7/31/26