- Home ›
- All Products›
- 1863006-1
1863006-1
TE Connectivity / AMP Brand
12P UMNL CAP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
12P UMNL CAP HSG
Search Keywords: 18630061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1863006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:900
-
Housing Material:PA 6
-
Contact Type:Pin
-
Number of Rows:3
-
Contact Retention Within Housing:Without
-
Connector & Housing Type:Receptacle
-
Packaging Method:Package
-
Panel Mount Feature:With
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Multiple Contact Types:Without
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Panel Mount
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
UL Flammability Rating:UL 94V-2
-
UL Rating:Recognized
-
Contact Layout:Matrix
-
Housing Color:Natural
-
Rectangular Power Connector Type:Housing
-
Operating Voltage:600 VAC
-
Number of Positions:12
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Panel Mount Feature Type:Patch & Tabs
-
Circuit Application:Power & Signal
-
Approved Standards:UL E28476
-
Agency/Standard:CSA , UL , VDE
-
CSA Rating:Certified , LR 7189
-
Panel Thickness (Recommended):.03 – .09 in, .76 – 2.29 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
You may purchase all in-stock quantity of 87
Stock lot only:
87
Minimum Order Quantity:
250
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$2.15
100
$1.90
250
$1.81
500
$1.45
1,000
$1.19
2,500
$1.12
5,000
$1.07
7,500 +
$1.04
Click for Quote
Log in
to unlock special pricing