- Home ›
- All Products›
- 1862029-5
1862029-5
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SRC Ag
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SRC Ag
Search Keywords: 18620295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1862029-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2200 -
Crimp Type:F-Crimp
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Quantity:2200
-
Packaging Method:Reel
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Typical Current Rating:10 A
-
Interface Plating:Silver (Ag)
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Terminal Type:Receptacle
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Contact Fabrication:Stamped & Formed
-
Primary Locking Feature:Locking Lance
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Contact Size:6.3mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Termination Method to Wire & Cable:Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Mating Tab Width:.189 in, .228 in, .248 in, 4.8 mm, 5.8 mm, 6.3 mm
-
Sealable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
550
$0.6356
1,100
$0.4767
1,650
$0.4449
2,200 +
$0.4360
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments