- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-86182-1
1-86182-1
TE Connectivity / AMP Brand
MOD I POST LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD I POST LP
Product Highlights:
- Machine Applied Post
- Vertical Mount Angle
- Packaging Method = Loose Piece
- Termination (Solder) Post Length = 3.18 mm
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
Search Keywords: 1861821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-86182-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$3.46
500
$2.13
750
$1.69
1,000 +
$1.65
Click for Quote
Log in
to unlock special pricing