- Home ›
- All Products›
- 1-86148-8
1-86148-8
TE Connectivity / AMP Brand
06 MODIV HSG DR MRKD .100CL
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
06 MODIV HSG DR MRKD .100CL
Search Keywords: 1861488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-86148-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Beryllium Copper
-
Housing Entry Configuration:Both Ends Closed
-
Number of Positions:6
-
Operating Voltage:250 VAC
-
Housing Material:Thermoplastic
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Package
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
Connector Product Type:Housing
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:1
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:Without
-
Number of Rows:2
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
29 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
63
$21.08
125
$13.08
188
$10.32
250 +
$10.12
Click for Quote
Log in
to unlock special pricing