- Home ›
- All Products›
- 1857547-2
1857547-2
TE Connectivity / AMP Brand
Rapid lock 12mm 95mm blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Rapid lock 12mm 95mm blue
Search Keywords: 18575472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1857547-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
150 -
Packaging Method:Box
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Bus Bar Contact Plating Material:Silver
-
Bus Bar Contact Style:CROWN BAND
-
Contact Base Material:Copper Alloy
-
Housing Material:Thermoplastic
-
Bus Bar Connector Mounting Retention:With
-
Housing Color:Blue
-
Contact Current Rating (Max):250 A
-
Wire Size:95 mm²
-
Operating Voltage:250 VAC
-
Connector System:Wire-to-Bus Bar
-
Circuit Application:Power
-
Contact Length:.47 in, 11.94 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material Thickness:200 µin, 5 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
38
$119.92
75
$64.14
113
$43.91
150 +
$43.03
Click for Quote
Log in
to unlock special pricing