- Home ›
- All Products›
- 1855666-6
1855666-6
TE Connectivity / AMP Brand
HDM/FA SAPR .180F.250F LM CONT 001-0294
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HDM/FA SAPR .180F.250F LM CONT 001-0294
Search Keywords: 18556666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1855666-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:Heavy Duty Mini (HDM)
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Alignment Aids:Alignment Gauge , Camera
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$9,839.28
3
$9,713.13
5 +
$9,688.85
Click for Quote
Log in
to unlock special pricing