- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 185402-3
185402-3
TE Connectivity / AMP Brand
MODULAR RELAY HOLDER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MODULAR RELAY HOLDER
Search Keywords: 1854023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:185402-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:10
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:12 V
-
Sealable:No
-
Coupling with Other TE Modules:Yes
-
Connector System:Wire-to-Device
-
Secondary Locking:No
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Primary Locking Feature:Locking Lance
-
Nominal Voltage Architecture:12 V
-
Number of Relays (Minimum):2
-
Vibration Class Level:3G
-
UL Flammability Rating:UL 94V-HB
-
Component Type:Relay Holder
-
Compatible With Relay Type:Micro Relay
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8250
19 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
8,250
$3.57
16,500
$1.82
24,750
$1.24
33,000 +
$1.20
Click for Quote
Log in
to unlock special pricing