- Home ›
- All Products›
- 184393-1
184393-1
TE Connectivity / AMP Brand
2X2 PLG ASY KEY B W/O CPA C3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
2X2 PLG ASY KEY B W/O CPA C3
Search Keywords: 1843931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184393-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:No
-
Packaging Method:Package
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:4
-
Packaging Quantity:1000
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Number of Rows:2
-
Sealable:Yes
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Width:1.205 in, 30.6 mm
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 42 V, 48 V, 80 V, 90 V
-
Product Length:.91 in, 23.2 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Voltage:125 VAC, 125 VDC
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Size:1.8mm
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Connector Height:1.09 in, 27.6 mm
-
Strain Relief:Without
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
104
8 Weeks
can ship
6/26/26