- Home ›
- All Products›
- 184116-1
184116-1
TE Connectivity / AMP Brand
2 POS. PLUG ASSY, KEY H 1/2
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 POS. PLUG ASSY, KEY H 1/2
Search Keywords: 1841161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:184116-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:Yes
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:1
-
Number of Positions:2
-
Connector Position Assurance Capable:No
-
Primary Product Color:BROWN
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:1800
-
Terminal Position Assurance:No
-
Packaging Method:Package
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Operating Voltage:125 VAC, 125 VDC
-
Product Width:.949 in, 24.1 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 42 V, 48 V, 80 V, 90 V
-
Centerline (Pitch):.197 in, 5 mm
-
Product Length:.87 in, 22 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Connector Height:1.09 in, 27.6 mm
-
Contact Size:1.8mm
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
450
$0.836
900
$0.627
1,350
$0.586
1,800 +
$0.573
Click for Quote
Log in
to unlock special pricing