- Home ›
- All Products›
- 1838894-2
1838894-2
TE Connectivity / AMP Brand
M12 Mtl MALE PNL CONN. PCB, Front (Hex)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
M12 Mtl MALE PNL CONN. PCB, Front (Hex)
Search Keywords: 18388942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838894-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Contact Layout:Circular
-
Product Type:Connector
-
Sealable:Yes
-
Operating Voltage:500 VAC
-
Field Serviceable:No
-
Operating Temperature Range:-25 – 90 °C
-
Connector System:Cable-to-Cable
-
Environmental Protection Type:Sealed
-
Flange:Without
-
Number of Positions:4
-
Connector Style:Plug
-
Environmental Protection:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$11.28
25
$10.72
50
$10.18
100 +
$9.18
Click for Quote
Log in
to unlock special pricing