- Home ›
- All Products›
- 1838415-3
1838415-3
TE Connectivity / AMP Brand
M12 Mtl FEMALE PNL CONN. Sldr Rear (Cir)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
M12 Mtl FEMALE PNL CONN. Sldr Rear (Cir)
Search Keywords: 18384153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838415-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Environmental Protection:With
-
Environmental Protection Type:Sealed
-
Flange:With
-
Mating Alignment:With
-
Assembly Length:.984 in
-
Operating Temperature Range:-25 – 90 °C
-
Contact Layout Arrangement:Circular
-
Contact Type:Socket
-
Field Serviceable:No
-
Connector System:Wire-to-Panel
-
Packaging Quantity:50
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Preloaded:Yes
-
Product Type:Connector
-
Number of Positions:5
-
Connector Style:Receptacle
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.