- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1838296-3
1838296-3
TE Connectivity / AMP Brand
Cable Assembly PVC 5m 22AWG Circular 51 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC 5m 22AWG Circular 51 POS F
Product Highlights:
- Lead Assembly
- Lead Assembly Type = Cable
- Wire Size = 0.34 (22 AWG) mm² [AWG]
- Number of Positions = 3
- Cable Length = 5.00 M
Search Keywords: 18382963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838296-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$18.71
10
$17.07
25
$16.35
50
$15.91
100
$15.30
250
$14.91
500 +
$14.55
Click for Quote
Log in
to unlock special pricing