- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1838286-3
1838286-3
TE Connectivity / AMP Brand
M8 STRAIGHT MALE CONNECTOR WITH STRAIN RELIEF 3 POSITION, PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
M8 STRAIGHT MALE CONNECTOR WITH STRAIN RELIEF 3 POSITION, PVC CABLE
Product Highlights:
- Lead Assembly
- Lead Assembly Type = Plug
- Wire Size = 0.34 (22 AWG) mm² [AWG]
- With Environmental Protection
- 3 Positions
Search Keywords: 18382863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838286-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,791
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.10
35
$9.90
65
$9.72
150
$9.53
2,000 +
$9.34
Click for Quote
Log in
to unlock special pricing