- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1838277-3
1838277-3
TE Connectivity / AMP Brand
M12 PLASTIC FIELD SERVICEABLE CONNECTOR, MALE PIN, SOLDER TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12 PLASTIC FIELD SERVICEABLE CONNECTOR, MALE PIN, SOLDER TYPE
Product Highlights:
- Connector
- Field Serviceable
- 5 Positions
- Connector Color = Black
- Thread Size = M12
Search Keywords: 18382773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838277-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$7.67
40
$7.49
60
$7.38
100
$7.27
260
$7.16
500
$7.05
1,000 +
$6.95
Click for Quote
Log in
to unlock special pricing