- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1838277-1
1838277-1
TE Connectivity / AMP Brand
M12 PLASTIC FIELD SERVICEABLE CONNECTOR, MALE PIN, SOLDER TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12 PLASTIC FIELD SERVICEABLE CONNECTOR, MALE PIN, SOLDER TYPE
Product Highlights:
- Connector
- Field Serviceable
- 3 Positions
- Connector Color = Black
- Thread Size = M12
Search Keywords: 18382771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838277-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$22.54
500
$11.89
750
$8.18
1,000 +
$8.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments