- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1838254-3
1838254-3
TE Connectivity / AMP Brand
M12 FEMALE CONN. , R/A, PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M12 FEMALE CONN. , R/A, PVC CABLE
Product Highlights:
- Lead Assembly
- Lead Assembly Type = Cable
- Wire Size = 0.34 (22 AWG) mm² [AWG]
- Number of Positions = 3
- Cable Length = 5.00 M
Search Keywords: 18382543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1838254-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.56
20
$11.93
40
$11.66
60
$11.48
100
$11.31
260
$11.04
500 +
$10.87
Click for Quote
Log in
to unlock special pricing