- Home ›
- All Products›
- 1-828277-5
Available Replacements
Более старый эквивалент
TE Connectivity / AMP Brand
1-828277-5
Cable Clamps
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Clamps
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- Straight(180°)/45° Cable Exit Angle
- Cable Insulation Diameter = 7.00 mm
- Number of Positions = 15
Search Keywords: 18282775
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-828277-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
What replaces 1-828277-5?
The recommended replacement for 1-828277-5 is 6-1478762-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-828277-5 RoHS compliant?
Yes, 1-828277-5 is RoHS compliant.
What is the lead time for 1-828277-5?
The standard lead time for 1-828277-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/25/27