- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1827386-1
1827386-1
TE Connectivity / AMP Brand
GIC 3.3 PLUG HOUSING 6P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GIC 3.3 PLUG HOUSING 6P
Search Keywords: 18273861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827386-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Height:.49125 in, 12.5 mm
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Bag
-
Mating Retention:With
-
Contact Layout:Matrix
-
Contact Current Rating (Max):4 A
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Housing Material:Nylon 6/6 GF
-
Connector & Housing Type:Plug
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Mating Alignment Type:Polarization
-
Packaging Quantity:2000
-
Number of Rows:2
-
Centerline (Pitch):.129 in, 3.3 mm
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
PCB Mount Retention:Without
-
Contact Base Material:Copper Alloy
-
Housing Color:Natural
-
Panel Mount Feature:Without
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Wire Size:24 – 20 AWG, 414.44 – 1045.97 CMA, .21 – .53 mm²
-
Mating Retention Type:Inertia Locking , Latch , Locking Latch
-
Mating Alignment:With
-
For Use With:Header Assembly
-
Rectangular Power Connector Type:Housing
-
Number of Power Positions:6
-
Circuit Application:Power & Signal
-
Length:.44409 in, 11.3 mm
-
Number of Signal Positions:2
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Number of Positions:6
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Operating Voltage:250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$0.3464
500
$0.2584
2,500
$0.1972
5,000
$0.1648
7,500
$0.1600
25,000
$0.1533
50,000
$0.1510
100,000 +
$0.1488
Click for Quote
Log in
to unlock special pricing