- Home ›
- All Products›
- 1-826654-1
1-826654-1
TE Connectivity / AMP Brand
11P MOD2 STIFT LEI
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
11P MOD2 STIFT LEI
Search Keywords: 18266541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826654-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Insulation Resistance:5000 MΩ
-
PCB Mount Orientation:Right Angle
-
Housing Temperature Rating:Standard
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:11
-
PCB Mount Retention:Without
-
Mating Square Post Dimension:.025 in, .63 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Circuit Application:Signal
-
Board-to-Board Configuration:Perpendicular
-
Sealable:No
-
Contact Underplating Material:Nickel
-
Header Type:Breakaway
-
Contact Base Material:Phosphor Bronze
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Housing Material:PBT
-
Contact Type:Pin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Mating Alignment:Without
-
Contact Current Rating (Max):5 A
-
PCB Mount Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:1
-
Primary Product Color:Green
-
Termination Post & Tail Length:.126 in, 3.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$5.110
50
$2.850
100
$1.160
200
$1.080
400
$1.020
500
$0.905
1,000
$0.847
2,500 +
$0.823
Click for Quote
Log in
to unlock special pricing