- Home ›
- All Products›
- 1-826539-5
1-826539-5
TE Connectivity / AMP Brand
15P MOD 1 UNSHROUDED HEADER, ST, 0.8 Au
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
15P MOD 1 UNSHROUDED HEADER, ST, 0.8 Au
Search Keywords: 18265395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826539-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:150
-
Approved Standards:CSA LR7189 , CUL E28476
-
Contact Base Material:Brass
-
PCB Mount Retention:Without
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector Contact Load Condition:Fully Loaded
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Row-to-Row Spacing:3.96 mm
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:1
-
Mating Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Header Type:Breakaway
-
Housing Material:PBT GF
-
PCB Mount Orientation:Vertical
-
Number of Positions:15
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:2.5 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Rectangular Termination Post & Tail Thickness:.031 in, .8 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Board-to-Board Configuration:Parallel
-
Packaging Type:Box
-
Connector System:Board-to-Board
-
Mating Tab Thickness:.031 in, .8 mm
-
Contact Current Rating (Max):5 A
-
Primary Product Color:Green
-
Rectangular Termination Post & Tail Width:.035 in, .9 mm
-
Contact Mating Area Length:.433 in, 11 mm
-
Connector Mounting Type:Board Mount
-
Mating Tab Width:.063 in, 1.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
300
$25.64
600
$13.53
900
$9.31
1,200 +
$9.12
Click for Quote
Log in
to unlock special pricing