- Home ›
- All Products›
- 1-826467-9
TE Connectivity / AMP Brand
1-826467-9
19P MOD II SHROUDED HEADER, ST
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
19P MOD II SHROUDED HEADER, ST
Search Keywords: 18264679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826467-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Primary Product Color:Black
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Number of Positions:19
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
Sealable:No
-
Board-to-Board Configuration:Parallel
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Housing Material:PCT
-
Connector Mounting Type:Board Mount
-
Header Type:Partially Shrouded
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Contact Mating Area Plating Material:Gold Flash
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Type:Carton
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-826467-9 RoHS compliant?
Yes, 1-826467-9 is RoHS compliant.
What is the lead time for 1-826467-9?
The standard lead time for 1-826467-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
500
$10.45
1,000
$5.53
1,500
$3.88
2,000 +
$3.82
Click for Quote
Log in
to unlock special pricing