- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825911-1
1825911-1
TE Connectivity / AMP Brand
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
Search Keywords: 18259111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825911-1
-
Alias/AKA:ADE08STR04-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Body Orientation:Straight
-
Actuator Style:Extended Slide
-
Actuator Length:0.99 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,350
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
250
$1.87
500
$1.72
1,250
$1.65
2,500
$1.56
3,750
$1.54
5,000 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments