- Home ›
- All Products›
- 1825910-8
1825910-8
TE Connectivity / AMP Brand
FSM4JAAH=6MM TACT SWITCH, HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSM4JAAH=6MM TACT SWITCH, HIGH TEMP
Search Keywords: 18259108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825910-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Snap Action:Without
-
Leg Style:Kinked
-
Termination Type:Printed Circuit Board
-
Cover Material:PET Film
-
Tactile Switch Voltage Rating:24 VDC
-
Tactile Switch Contact Current Rating:50 mA
-
Tactile Switch Mounting Type:Through Hole
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile Feel:With
-
Comment:(On) indicates momentary position.
-
Tactile Switch Mounting Angle:Vertical
-
Dust Proof:No
-
Illuminated:With
-
Bushing Style:Unthreaded
-
Case Color:Black
-
Support Bracket:Without
-
Process Sealed:No
-
Actuator Color:Yellow
-
Actuator Material:PBT
-
Case Material:Nylon
-
Operating Function:No
-
Actuator Style:Round
-
Ganged:With
-
Packaging Method:Loose Piece
-
Temperature Rating:High °C
-
Low Profile:With
-
Contact Base Material:Copper Alloy
-
Actuator Profile:Extended
-
Switch Contact Plating Material:Silver
-
Product Type:Switch
-
Switch Height:.196 in
-
ESD Grounding Terminal:Without
-
Tactile:Yes
-
Actuator Length:.055 in, 1.4 mm
-
Button Width:.138 in, 3.5 mm
-
Number of Actuators:Single
-
Actuator Force:520 g, 18.34 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$0.0800
3,000
$0.0705
5,250
$0.0689
7,500
$0.0688
25,500
$0.0671
50,250
$0.0603
100,500
$0.0562
150,000 +
$0.0561
Click for Quote
Log in
to unlock special pricing