- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825469-1
1825469-1
TE Connectivity / AMP Brand
Switch Slide 4PDT Flush Slide 0.3A 115VAC 15000Cycles PC Pins Thru-Hole Tube
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide 4PDT Flush Slide 0.3A 115VAC 15000Cycles PC Pins Thru-Hole Tube
Search Keywords: 18254691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825469-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
29
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
348
68 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
348
$23.87
696
$12.60
1,044
$8.66
1,392 +
$8.49
Click for Quote
Log in
to unlock special pricing