- Home ›
- All Products›
- 1825466-1
1825466-1
TE Connectivity / AMP Brand
Switch Slide 4P3T Side Slide 0.3A 115VAC 15000Cycles PC Pins Thru-Hole Tube
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide 4P3T Side Slide 0.3A 115VAC 15000Cycles PC Pins Thru-Hole Tube
Search Keywords: 18254661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825466-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
228
78 Weeks
can ship
11/1/27
Price (USD)
Qty
Unit Price
228
$54.46
456
$27.82
684
$18.93
912 +
$18.56
Click for Quote
Log in
to unlock special pricing