- Home ›
- All Products›
- 1825461-1
1825461-1
TE Connectivity / AMP Brand
MOD II Shr S/R Vert, Sel Load, Lead-Free
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MOD II Shr S/R Vert, Sel Load, Lead-Free
Search Keywords: 18254611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825461-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Position Locations Omitted:6
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:Thermoplastic
-
Number of Rows:1
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Brass
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Quantity:23
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Number of Positions:8
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector Contact Load Condition:Selectively Loaded
-
Insulation Resistance:5000 MΩ
-
Connector & Contact Terminates To:Printed Circuit Board
-
Approved Standards:CSA , UL
-
Board-to-Board Configuration:Parallel
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Connector System:Board-to-Board
-
Housing Temperature Rating:Standard
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Packaging Type:Box , Tube
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
828
Order Increment:
23
42 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
828
$4.58
1,656
$2.42
2,484
$1.70
3,312 +
$1.67
Click for Quote
Log in
to unlock special pricing