- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825428-4
1825428-4
TE Connectivity / AMP Brand
Switch DIP ON OFF SPST 8 Flush Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Switch DIP ON OFF SPST 8 Flush Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Search Keywords: 18254284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825428-4
-
Alias/AKA:ARF0810K04
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
706
Can Ship immediately
You may purchase all in-stock quantity of 706
Stock lot only:
706
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
20
33 Weeks
can ship
12/21/26