- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825286-8
1825286-8
TE Connectivity / AMP Brand
GDR08S04= 8 POS SMT ROCKER DIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
GDR08S04= 8 POS SMT ROCKER DIP
Search Keywords: 18252868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825286-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,014
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.38
80
$4.19
350
$4.03
850
$3.88
2,700 +
$3.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments