- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825286-7
1825286-7
TE Connectivity / AMP Brand
GDR0804= 8 POS ROCKER DIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
GDR0804= 8 POS ROCKER DIP
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
Search Keywords: 18252867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825286-7
-
Alias/AKA:GDR0804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,424
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.6732
500
$0.6426
2,100
$0.6222
5,500
$0.5916
17,100 +
$0.5712
Click for Quote
Log in
to unlock special pricing