- Home ›
- All Products›
- 1825254-1
1825254-1
TE Connectivity / AMP Brand
3 Pos B/A Hdr, Rt Ang, Surf Mnt, Sn, LF
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3 Pos B/A Hdr, Rt Ang, Surf Mnt, Sn, LF
Search Keywords: 18252541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825254-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1200 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:3
-
Sealable:No
-
Number of Rows:1
-
PCB Mount Retention:Without
-
Packaging Quantity:1200
-
Contact Current Rating (Max):3 A
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Insulation Resistance:1000 MΩ
-
Termination Method to Printed Circuit Board:Surface Mount
-
Header Type:Breakaway
-
Contact Base Material:Copper Alloy
-
Contact Resistance:20 mΩ
-
Connector Contact Load Condition:Fully Loaded
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Housing Temperature Rating:High
-
Circuit Application:Signal
-
Position Locations Omitted:0
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Shape & Form:Square
-
Packaging Type:Reel
-
Contact Mating Area Plating Material:Tin
-
Solder Process Feature:Board Standoff
-
Connector Profile:Standard
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:Without
-
Primary Product Color:Black
-
Connector System:Board-to-Board
-
Operating Temperature Range:-55 – 105 °C, -85 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,200
$0.86
2,400
$0.80
4,800
$0.75
9,600 +
$0.73
Click for Quote
Log in
to unlock special pricing