- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1825219-6
1825219-6
TE Connectivity / AMP Brand
TT11EGPC104
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TT11EGPC104
Search Keywords: 18252196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825219-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Baton Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:N/A
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
360
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$24.33
10
$24.27
25
$24.21
50
$24.15
63
$24.09
125
$14.94
188
$11.80
250 +
$11.56
Click for Quote
Log in
to unlock special pricing