- Home ›
- All Products›
- 1825136-3
1825136-3
TE Connectivity / AMP Brand
A101KAQ04
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A101KAQ04
Search Keywords: 18251363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825136-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric Strength:1000 VAC
-
Toggle Actuation:Horizontal
-
UL Flammability Rating:UL 94V-1
-
Actuator Finish:Nickel
-
Bushing Thread Size:1/4-40 UNS-2A
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Product Type:Switch
-
Contact Base Material:Copper
-
Bushing Length:.28 in
-
Switch Contact Plating Material:Silver
-
Toggle Style:Locking
-
Termination Type:Right Angle
-
Bushing Style:Threaded
-
Insulation Resistance:1000 MΩ
-
Operating Function:On On
-
Process Sealed:No
-
Contact Resistance:10 mΩ
-
Toggle Length:.641 in, 16.28 mm
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.