- Home ›
- All Products›
- 1825086-3
1825086-3
TE Connectivity / AMP Brand
TACT,SMT,4X6MM,AG/PL, 520GF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TACT,SMT,4X6MM,AG/PL, 520GF
Search Keywords: 18250863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825086-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Snap Action:Without
-
Tactile Feel:With
-
Tactile Switch Mounting Type:Surface Mount
-
Tactile Switch Mounting Angle:Vertical
-
Tactile:Yes
-
Actuator Color:Green
-
Dust Proof:No
-
Case Color:Black
-
ESD Grounding Terminal:Without
-
Actuator Style:Round
-
Illuminated:With
-
Contact Base Material:Stainless Steel
-
Support Bracket:Without
-
Product Type:Switch
-
Termination Type:Printed Circuit Board
-
Process Sealed:No
-
Ganged:With
-
Cover Material:Stainless Steel
-
Case Material:Nylon
-
Temperature Rating:Standard °C
-
Actuator Material:Silicone Rubber
-
Low Profile:With
-
Actuator Profile:Extended
-
Leg Style:Gull Wing
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile Switch Contact Current Rating:50 mA
-
Comment:(On) indicates momentary position.
-
Tactile Switch Voltage Rating:32 VDC
-
Switch Contact Plating Material:Silver
-
Operating Function:No
-
Bushing Style:Unthreaded
-
Actuator Length:.031 in, .8 mm
-
Switch Height:.098 in, 2.5 mm
-
Button Width:.074 in, 1.87 mm
-
Packaging Method:Tape & Reel
-
Number of Actuators:Single
-
Actuator Force:520 g, 18.34 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
625
$1.397
1,250
$0.860
1,875
$0.681
2,500 +
$0.667
Click for Quote
Log in
to unlock special pricing