- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825008-6
1825008-6
TE Connectivity / AMP Brand
DRM10RA04=Rot Dip,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Description
+
DRM10RA04=Rot Dip,R/A
Product Highlights:
- Rotary DIP
- Number of Positions = 10
- PCB Mount Style = Thru Hole
- Actuator Style = Mini-Plastic Shaft
- Not Sealed
Search Keywords: 18250086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825008-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Actuator Style:Shaft
-
Actuator Length:7.3 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,314
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.32
65
$5.23
150
$5.13
250
$5.04
2,500
$4.94
5,000
$3.95
10,000 +
$3.49
Click for Quote
Log in
to unlock special pricing