- Home ›
- All Products›
- 1823071-4
1823071-4
TE Connectivity / AMP Brand
4POS,PIN DIA 0.6,HEADER ASSY,CODD
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
4POS,PIN DIA 0.6,HEADER ASSY,CODD
Search Keywords: 18230714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1823071-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Mounting Angle:Vertical / 180 °
-
Height:14.2 mm
-
Snap-Lock:Without
-
Connector Type:Header
-
Sealable:No
-
Contact Transmits (Typical):Signal
-
Hybrid Connector:No
-
Mounting Feature:With
-
Dielectric Material:LCP
-
PCB Leg Plating Material:Tin (Sn)
-
Number of Positions:4
-
Operating Temperature Range:-40 – 105 °C
-
Centerline (Pitch):2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Outer Contact Plating Material:Other
-
Mating Alignment:With
-
Center Contact Plating Material:Gold (Au)
-
Contact Type:Pin
-
Mating Pin Diameter:.6 mm
-
Circuit Application:Signal
-
Length:1.079 in
-
Cable Exit Angle:180° (Inline)
-
PCB Mount Retention Type:Boardlocks
-
Mating Retention:With
-
PCB Mount Retention:With
-
Board Standoff:Without
-
Packaging Method:Tube
-
Width:12 mm
-
Environmental Protection:Other
-
Panel Attachment Style:Rear
-
Keying:D
-
Termination Method:Solder
-
Cable Exit Type:Fixed
-
Contact Mating Area Plating Material:Gold (Au)
-
Body Material:PBT GF
-
Connector Style:Housing for Male Terminals
-
Housing Color:Other
-
Impedance:100
-
Center Contact:With
-
PCB Mounting Style:Through Hole
-
Cable Type:SSQ
-
Fiber Optic Transceiver:Without
-
Shielded:Yes
-
Solder Process:Reflow
-
Ferrule:Without
-
Connector System:Wire-to-Component
-
Operating Frequency Range:0 – 3000 MHz
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT