- Home ›
- All Products›
- 1813139-1
1813139-1
TE Connectivity / AMP Brand
SEALED MT2 6POSN PLUG HOUSING ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SEALED MT2 6POSN PLUG HOUSING ASSEMBLY
Search Keywords: 18131391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1813139-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Circuit Application:Signal
-
Packaging Quantity:100
-
Number of Positions:6
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Degree of Protection:IP6K9K
-
Sealable:Yes
-
Number of Rows:2
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Black
-
Packaging Method:Bag
-
Strain Relief:Add By Accessory
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Length:1.004 in, 25.5 mm
-
Product Width:.988 in, 25.1 mm
-
Mating Tab Width:.063 in, 1.6 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Housing Material:PBT
-
Connector & Housing Type:Plug
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector Height:1.236 in, 31.4 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:1.6mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$1.90
300
$1.81
500
$1.76
1,000
$1.66
2,500
$1.62
5,000
$1.58
7,500
$1.57
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments