- Home ›
- All Products›
- 1813112-1
1813112-1
TE Connectivity / AMP Brand
MCP 1.5&2.8 HYB 28P PLUG ASS`Y
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCP 1.5&2.8 HYB 28P PLUG ASS`Y
Search Keywords: 18131121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1813112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
384 -
Primary Locking Feature:Integrated in Housing
-
Number of Positions:28
-
Number of Rows:2
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Centerline (Pitch):.165 in, .208 in, 4.2 mm, 5.3 mm
-
Connector & Housing Type:Housing for female terminals
-
Mating Tab Width:.06 in, .11 in, 1.5 mm, 2.8 mm
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
960
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
960
$2.437
1,920
$1.290
2,880
$0.908
3,840 +
$0.890
Click for Quote
Log in
to unlock special pricing