- Home ›
- All Products›
- 1811797-2
1811797-2
TE Connectivity / AMP Brand
5 POSITION OVERMOLD CABLE NUT STRAIGHT PLUG ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5 POSITION OVERMOLD CABLE NUT STRAIGHT PLUG ASSEMBLY
Search Keywords: 18117972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1811797-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Field Serviceable:No
-
Shell Material:PPSU
-
Fluid Resistance:None
-
Insulation Material:PPSU
-
Feedthrough Type:No
-
Alignment Keyed:80 °
-
Contact Type:Pin
-
Contact Layout Arrangement:Circular
-
Number of Positions:5
-
Voltage:300 Vrms
-
Operating Voltage:300 VAC
-
Number of Signal Positions:5
-
Shell Type:All Plastic
-
Mating Alignment Type:Keyed
-
Packaging Quantity:10
-
Connector System:Wire-to-Panel
-
Flange:Without
-
Factory Installed Backshell:Without
-
Hermetically Sealed:No
-
Accessory Color:Black
-
Mating Retention:With
-
Mating Retention Type:Push-Pull Self-Locking
-
UL Flammability Rating:UL 94V-0
-
Assembly Length:1.87 in, 47.6 mm
-
Number of Power Positions:5
-
Preloaded:Yes
-
Durability Rating:2500 Cycles
-
Shell Size:1
-
Wire/Cable Size:22 AWG, 6.4 Max mm²
-
Connector Style:Plug
-
Mating Alignment:With
-
Environmental Protection:Without
-
IP Water Sealing Level:0
-
Product Type:Connector
-
Shielded:No
-
Sealable:No
-
IP Dust Sealing Level:5
-
Operating Temperature Range:-50 – 170 °C, -58 – 338 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$23.92
100
$14.72
150
$11.65
200 +
$11.42
Click for Quote
Log in
to unlock special pricing