- Home ›
- All Products›
- 180441-2
180441-2
TE Connectivity / AMP Brand
110 FASTON,REC.,20-16 AWG,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
110 FASTON,REC.,20-16 AWG,TPBR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 2.79 x 0.30 mm
- Board Mount = No
Search Keywords: 1804412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180441-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Mating Retention Type:Dimple
-
Crimp Type:F-Crimp
-
Insertion Force:Normal
-
Contact Base Material:Brass
-
Packaging Quantity:250
-
Barrel Type:Open
-
Packaging Method:Loose Piece/Carton
-
Connection Capacity:Single
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.012 in, .3 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:20 – 15 AWG, .51 – 1.65 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Agency/Standard:CSA , UL
-
Product Length:.57 in, 14.5 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.2958
2,500
$0.2950
5,000
$0.2943
7,500
$0.2936
11,250
$0.2928
22,500
$0.1550
33,750
$0.1091
45,000 +
$0.1069
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments