- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 180388-2
180388-2
TE Connectivity / AMP Brand
250 FASTON,REC.,20-16 AWG,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,REC.,20-16 AWG,TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 1803882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:180388-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Body Material:Brass
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
51000
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
51,000
$0.3779
102,000
$0.1930
153,000
$0.1314
204,000 +
$0.1288
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments