- Home ›
- All Products›
- 1802162-3
TE Connectivity / AMP Brand
1802162-3
1-PORT MATENET HDR 90DEG SEALED, COD C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1802162-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
150 |
| Connector Shape: | Rectangular |
| Number of Positions: | 2 |
| Contact Mating Area Plating Material: | Silver |
| Mating Alignment: | With |
| PCB Connector Assembly Type: | PCB Mount Header |
| Sealable: | Yes |
| Header Type: | Fully Shrouded |
| Number of Rows: | 1 |
| Mating Tab Thickness: | .015 in, .4 mm |
| Connector Mounting Type: | Board Mount |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Connector System: | Wire-to-Board |
| Centerline (Pitch): | .07 in, 1.8 mm |
| Primary Product Color: | Blue |
| Circuit Application: | Signal |
| Contact Current Rating (Max): | 3 A |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Contact Size: | .5mm |
| Mating Tab Width: | .019 in, .5 mm |
| Contact Type: | Tab |
| Shielded: | Yes |
| PCB Mount Orientation: | Horizontal |